


D4NL-2AFA-B | |
|---|---|
DigiKey Part Number | Z9048-ND |
Manufacturer | |
Manufacturer Product Number | D4NL-2AFA-B |
Description | INTERLOCK SOLENOID RELEASE DPST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D4NL-2AFA-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Release | |
Circuit | DPST-NO/NC (DB/DM) x 2 | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating | 240VAC, 250VDC | |
Voltage - Supply | 24VDC | |
Holding Force | 133kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | Status Indicator | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | G1/2 | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,64000 € | 260,64 € |
| 5 | 227,31000 € | 1.136,55 € |
| 10 | 214,27200 € | 2.142,72 € |
| 25 | 198,14480 € | 4.953,62 € |
| Unit Price without VAT: | 260,64000 € |
|---|---|
| Unit Price with VAT: | 323,19360 € |





