
D4E-1D00N | |
|---|---|
DigiKey Part Number | Z7187-ND |
Manufacturer | |
Manufacturer Product Number | D4E-1D00N |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4E-1D00N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 1200gf | |
Release Force | 500gf | |
Operating Position | 1.625" (41.3mm) | |
Pretravel | 0.060" (1.5mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.118" (3.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,25000 € | 143,25 € |
| 10 | 118,59800 € | 1.185,98 € |
| 25 | 110,00040 € | 2.750,01 € |
| 50 | 103,90720 € | 5.195,36 € |
| Unit Price without VAT: | 143,25000 € |
|---|---|
| Unit Price with VAT: | 177,63000 € |

