cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C200HW-PA204C

DigiKey Part Number
C200HW-PA204C-ND
Manufacturer
Manufacturer Product Number
C200HW-PA204C
Description
POWER SUPPLY MODULE 100-240V
Customer Reference
Detailed Description
Power Supply Module Backplane 100 ~ 240VAC
Datasheet
 Datasheet
EDA/CAD Models
C200HW-PA204C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Power Supply Module
For Use With/Related Products
C200H, CS1 Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
100 ~ 240VAC
Mounting Type
Backplane
Termination Style
Screw Terminal
Features
Display, Output Capacity (5VDC, 4.6A, 30W)
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP30
Approval Agency
CE, cULus, Lloyd, NK
Weight
1.1 lbs (499 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.