
A3PJ-5712-24E | |
|---|---|
DigiKey Part Number | A3PJ-5712-24E-ND |
Manufacturer | |
Manufacturer Product Number | A3PJ-5712-24E |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Rectangular Illuminated - Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Requires | Contact Block(s) | |
Type | - | |
Illumination | Illuminated - Red | |
Actuator Type | Pushbutton, Rectangular | |
(Select First, Then Apply Filters) Compatible Series | Omron, A3P | |
Panel Cutout Dimensions | - | |
Base Product Number |

