
A22NE-MP-PD12-N-69K | |
|---|---|
DigiKey Part Number | 236-A22NE-MP-PD12-N-69K-ND |
Manufacturer | |
Manufacturer Product Number | A22NE-MP-PD12-N-69K |
Description | SWITCH E-STOP PULL RESET 5A 125V |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | 3PST-2NC/1NO | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 5A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Spring Terminal | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Operating Temperature | -20°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,39000 € | 150,39 € |
| 5 | 131,17000 € | 655,85 € |
| 10 | 123,65400 € | 1.236,54 € |
| 25 | 114,35600 € | 2.858,90 € |
| 50 | 107,77400 € | 5.388,70 € |
| Unit Price without VAT: | 150,39000 € |
|---|---|
| Unit Price with VAT: | 186,48360 € |

