27 MHz ±25ppm Crystal 17pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22417CB38-27.000M

DigiKey Part Number
2388-SXT22417CB38-27.000M-ND
Manufacturer
Manufacturer Product Number
SXT22417CB38-27.000M
Description
CRYSTAL 27.000MHZ 17 PF SMD
Customer Reference
Detailed Description
27 MHz ±25ppm Crystal 17pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT22417CB38-27.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
17pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.820
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,63 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,49900 €4,99 €
500,45820 €22,91 €
1000,40590 €40,59 €
5000,38510 €192,55 €
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,71920 €