SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22412CA16-27.120M

DigiKey Part Number
2388-SXT22412CA16-27.120M-ND
Manufacturer
Manufacturer Product Number
SXT22412CA16-27.120M
Description
CRYSTAL 27.120MHZ 12PF SMD
Customer Reference
Detailed Description
27.12 MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT22412CA16-27.120M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±25ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,43 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,42700 €4,27 €
500,39860 €19,93 €
1000,35240 €35,24 €
5000,33380 €166,90 €
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,60760 €