
7213-2300-0002 | |
|---|---|
DigiKey Part Number | 236-7213-2300-0002-ND |
Manufacturer | |
Manufacturer Product Number | 7213-2300-0002 |
Description | ID20 5MP HD 300MM P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 5MP, 2592 x 1944 (5,038,848 Pixels) CMOS Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multi Code Reader | |
Visual Field (Max) | 265.0mm x 184.0mm | |
Visual Field (Min) | 51.0mm x 35.0mm | |
Installation Distance | 50.0mm ~ 300.0mm | |
Resolution | 5MP, 2592 x 1944 (5,038,848 Pixels) | |
Light Source | Integrated (Red, White) | |
Scan Rate | 5 scans/s | |
Sensor Type | CMOS | |
Voltage - Supply | 5VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP40 | |
Operating Temperature | 0°C ~ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.368,13000 € | 1.368,13 € |
| Unit Price without VAT: | 1.368,13000 € |
|---|---|
| Unit Price with VAT: | 1.696,48120 € |

