Liquid Level Controller Conductive Liquid Level SPDT (1 Form C) x 2 100 ~ 240VAC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61F-LS-CP11-ARA

DigiKey Part Number
236-61F-LS-CP11-ARA-ND
Manufacturer
Manufacturer Product Number
61F-LS-CP11-ARA
Description
CNTRL LIQ LEV 100VAC SOCKETABLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Liquid Level Controller Conductive Liquid Level SPDT (1 Form C) x 2 100 ~ 240VAC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Conductive Liquid Level
Voltage - Supply
100 ~ 240VAC
Sensitivity
-
Features
Adjustable Sensitivity
Distance - Control To Sensor (Max)
-
Output Type
Relay
Contact Form
SPDT (1 Form C) x 2
Contact Rating @ Voltage
-
Mounting Type
Chassis Mount
Termination Style
Plug In, 11 Pin (Octal)
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1205,99000 €205,99 €
Manufacturers Standard Package
Unit Price without VAT:205,99000 €
Unit Price with VAT:255,42760 €