
PNVT012A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-PNVT012A0X3-SRZTR-ND - Tape & Reel (TR) 555-PNVT012A0X3-SRZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNVT012A0X3-SRZ |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5.5V 12A 3V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92.5% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.11" H (12.2mm x 12.2mm x 2.8mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,27000 € | 12,27 € |
| 5 | 11,82000 € | 59,10 € |
| 10 | 11,62800 € | 116,28 € |
| 25 | 11,38000 € | 284,50 € |
| 50 | 11,19480 € | 559,74 € |
| 100 | 11,01280 € | 1.101,28 € |
| 250 | 10,81024 € | 2.702,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,13046 € | 5.565,23 € |
| Unit Price without VAT: | 12,27000 € |
|---|---|
| Unit Price with VAT: | 15,21480 € |

