
KNW015A0F41-SRZ | |
|---|---|
DigiKey Part Number | 555-1258-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KNW015A0F41-SRZ |
Description | DC DC CONVERTER 3.3V 50W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 15A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 15A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 1/16 Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.3mm) | |
Control Features | Enable, Active High |

