
HPR2812TEX12Z02A | |
|---|---|
DigiKey Part Number | 555-HPR2812TEX12Z02A-ND |
Manufacturer | |
Manufacturer Product Number | HPR2812TEX12Z02A |
Description | AC/DC CONVERTER 12.3V 2800W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12.3V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 228 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 65°C (With Derating) | |
Features | I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 7.68" L x 3.39" W x 1.57" H (195.0mm x 86.0mm x 40.0mm) | |
Approval Agency | BSMI, CB, CE, cUL, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 439,62600 € | 2.198,13 € |
| Unit Price without VAT: | 439,62600 € |
|---|---|
| Unit Price with VAT: | 545,13624 € |

