New at DigiKey
A55000-131
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A55000-131

DigiKey Part Number
2262-A55000-131-ND
Manufacturer
Manufacturer Product Number
A55000-131
Description
31 POSITION NANO-D SINGLE ROW FE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Nano-D
Number of Positions
31
Length
1.50' (457.20mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1294,53000 €294,53 €
10250,39300 €2.503,93 €
25240,69760 €6.017,44 €
Unit Price without VAT:294,53000 €
Unit Price with VAT:365,21720 €