
A22468-001 | |
|---|---|
DigiKey Part Number | 2262-A22468-001-ND |
Manufacturer | |
Manufacturer Product Number | A22468-001 |
Description | CIRC CBL 12POS PLUG TO WIRE 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.50' (457.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.50' (457.20mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polytetrafluoroethylene (PTFE) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 211,82800 € | 1.059,14 € |
| Unit Price without VAT: | 211,82800 € |
|---|---|
| Unit Price with VAT: | 262,66672 € |


