
SRFGA-424/2 | |
|---|---|
DigiKey Part Number  | 5880-SRFGA-424/2-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SRFGA-424/2  | 
Description  | FLEXIBLE HEATER, SILICONE RUBBER  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Flexible Heater, Foil 450°F (232°C) Silicone Rubber 12.000" (304.80mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Omega  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Flexible Heater, Foil  | |
Temperature Rating  | 450°F (232°C)  | |
Watt Density @ 12V  | 2.5 W/in²  | |
Power (Watts)  | 240 W  | |
Voltage  | 120V  | |
Shape  | Rectangular  | |
Length  | 24.000" (609.60mm)  | |
Width  | 4.000" (101.60mm)  | |
Diameter  | -  | |
Thickness  | 0.040" (1.02mm)  | |
Material  | Silicone Rubber  | |
Attachment Method  | No Pressure Sensitive Adhesive (PSA)  | |
Termination  | Wire Leads  | |
Length - Lead Wire  | 12.000" (304.80mm)  | |
Material - Insulation  | Perfluoroalkoxy (PFA)  | |
Wire Gauge  | -  | |
Color  | Amber  | |
Approval Agency  | CE  | |
Features  | Leads Potted, User Selectable Voltage  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 189,05000 € | 189,05 € | 
| Unit Price without VAT: | 189,05000 € | 
|---|---|
| Unit Price with VAT: | 234,42200 € | 

