
SRFGA-305/10-230V | |
|---|---|
DigiKey Part Number | 5880-SRFGA-305/10-230V-ND |
Manufacturer | |
Manufacturer Product Number | SRFGA-305/10-230V |
Description | FLEXIBLE HEATER, SILICONE RUBBER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flexible Heater, Foil 450°F (232°C) Silicone Rubber |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Omega | Length 5.000" (127.00mm) |
Series | Width 3.000" (76.20mm) |
Packaging Bulk | Thickness 0.040" (1.02mm) |
Part Status Active | Material Silicone Rubber |
Type Flexible Heater, Foil | Attachment Method No Pressure Sensitive Adhesive (PSA) |
Temperature Rating 450°F (232°C) | Termination Wire Leads |
Watt Density @ 12V 10 W/in² | Material - Insulation Perfluoroalkoxy (PFA) |
Power (Watts) 150 W | Color Amber |
Voltage 230V | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,11000 € | 65,11 € |
| Unit Price without VAT: | 65,11000 € |
|---|---|
| Unit Price with VAT: | 80,73640 € |


