
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Yellow | |
Function - Lighting | Steady | |
Function - Audible | Non-Audible | |
Voltage - Supply | 120 ~ 240VAC/DC | |
Features | - | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 70°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 406,60000 € | 406,60 € |
Unit Price without VAT: | 406,60000 € |
---|---|
Unit Price with VAT: | 504,18400 € |