
AU-1C1UL | |
|---|---|
DigiKey Part Number | 5880-AU-1C1UL-ND |
Manufacturer | |
Manufacturer Product Number | AU-1C1UL |
Description | BRANCH CIRCUIT BREAKER, 17.5 MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1A 277 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,79000 € | 51,79 € |
| Unit Price without VAT: | 51,79000 € |
|---|---|
| Unit Price with VAT: | 64,21960 € |

