
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Regulator | |
Operating Pressure | 99.9 ~ 249.5 PSI (6.9 ~ 17.2 bar) | |
Pressure Regulation | 99.9 ~ 249.5 PSI (6.9 ~ 17.2 bar) | |
Flow Rate | - | |
Features | - | |
Connection Method | NPT1/8-27 | |
Filtration Level | - | |
Fluid Type | Compressed Air | |
Operating Temperature | - | |
Flow Direction | - | |
Drain Type | Manual | |
Condensation Capacity | - | |
Oil Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,86000 € | 67,86 € |
| Unit Price without VAT: | 67,86000 € |
|---|---|
| Unit Price with VAT: | 84,14640 € |

