
ADR-J-G-1/2-168-2 | |
|---|---|
DigiKey Part Number | 5880-ADR-J-G-1/2-168-2-ND |
Manufacturer | |
Manufacturer Product Number | ADR-J-G-1/2-168-2 |
Description | ADJ DEPTH THERMOCOUPLE PROBE, SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 168.000" (4267.20mm) J-Type Thermocouple Immersion / Penetration, Rounded 32 ~ 1328°F (0 ~ 720°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 32 ~ 1328°F (0 ~ 720°C) | |
Cable Length | 168.000" (4267.20mm) | |
Cable Insulation | - | |
Plug Color | - | |
Probe Length | 0.500" (12.70mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,53000 € | 116,53 € |
| Unit Price without VAT: | 116,53000 € |
|---|---|
| Unit Price with VAT: | 144,49720 € |

