
5SRTC-GG-K-24-26 | |
|---|---|
DigiKey Part Number | 5880-5SRTC-GG-K-24-26-ND |
Manufacturer | |
Manufacturer Product Number | 5SRTC-GG-K-24-26 |
Description | 5SRTC-GG-K-24-26 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26.000" (660.40mm) K-Type Thermocouple Air, Beaded |
Category | Usage Air |
Manufacturer Omega | Tip Type Air, Beaded |
Series | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bulk | Cable Length 26.000" (660.40mm) |
Part Status Active | Cable Insulation Fiberglass |
Type K-Type Thermocouple | Plug Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,20000 € | 101,20 € |
| Unit Price without VAT: | 101,20000 € |
|---|---|
| Unit Price with VAT: | 125,48800 € |

