MFR Recommended

T2-SOM-E8GS16M-IND | |
|---|---|
DigiKey Part Number | 1188-T2-SOM-E8GS16M-IND-ND |
Manufacturer | |
Manufacturer Product Number | T2-SOM-E8GS16M-IND |
Description | SBC 1.0GHZ 2 CORE 1GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 2 Core 1GB/0GB RAM ARM Cortex-A7 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | ARM Cortex-A7 | |
Speed | 1GHz | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.200" x 2.200" (81.28mm x 55.88mm) | |
Form Factor | - | |
Expansion Site/Bus | Audio, microSD, SATA, UART | |
RAM Capacity/Installed | 1GB/0GB | |
Storage Interface | MicroSD, NAND - Flash, SATA | |
Video Outputs | HDMI, VGA | |
Ethernet | GbE | |
USB | USB Host (2), USB OTG (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | SD Card | |
Operating Temperature | -45°C ~ 85°C | |
Base Product Number |


