LORA868-ANT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LORA868-ANT

DigiKey Part Number
1188-LORA868-ANT-ND
Manufacturer
Manufacturer Product Number
LORA868-ANT
Description
RF TXRX MOD ISM<1GHZ PCB TH SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz LoRa™ Transceiver Module 868MHz PCB Trace Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
-
Frequency
868MHz
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
SPI
Antenna Type
PCB Trace
Utilized IC / Part
SX1276
Memory Size
-
Voltage - Supply
1.8V ~ 3.7V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,04000 €9,04 €
Manufacturers Standard Package
Unit Price without VAT:9,04000 €
Unit Price with VAT:11,20960 €