ATxmega128A1 AVR® ATxmega AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR-PX128A1

DigiKey Part Number
1188-AVR-PX128A1-ND
Manufacturer
Manufacturer Product Number
AVR-PX128A1
Description
ATXMEGA128A1 EVAL BOARD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
ATxmega128A1 AVR® ATxmega AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 8-Bit
Core Processor
AVR
Platform
-
Utilized IC / Part
ATxmega128A1
Mounting Type
Fixed
Contents
Board(s), LCD
Interconnect System
UEXT
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,16000 €30,16 €
Manufacturers Standard Package
Unit Price without VAT:30,16000 €
Unit Price with VAT:37,39840 €