
AM3352-SOM-EVB-IND | |
|---|---|
DigiKey Part Number | 1188-AM3352-SOM-EVB-IND-ND |
Manufacturer | |
Manufacturer Product Number | AM3352-SOM-EVB-IND |
Description | AM3352 EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AM3352 Sitara™ ARM® Cortex®-A8 MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A8 | |
Platform | - | |
Utilized IC / Part | AM3352 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,97000 € | 79,97 € |
| Unit Price without VAT: | 79,97000 € |
|---|---|
| Unit Price with VAT: | 99,16280 € |

