
ADL3225VM-150M-TL001 | |
|---|---|
DigiKey Part Number | 445-ADL3225VM-150M-TL001TR-ND - Tape & Reel (TR) 445-ADL3225VM-150M-TL001CT-ND - Cut Tape (CT) 445-ADL3225VM-150M-TL001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL3225VM-150M-TL001 |
Description | FIXED IND 15UH 725MA 400MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 725 mA 400mOhm Max Horizontal, 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Horizontal, 4 PC Pad | |
Supplier Device Package | Horizontal, 4 PC Pad | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,84700 € | 8,47 € |
| 25 | 0,78360 € | 19,59 € |
| 50 | 0,73860 € | 36,93 € |
| 100 | 0,69650 € | 69,65 € |
| 250 | 0,64432 € | 161,08 € |
| 500 | 0,60754 € | 303,77 € |
| 1.000 | 0,60337 € | 603,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,50226 € | 3.013,56 € |
| 12.000 | 0,49295 € | 5.915,40 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,27720 € |

