
SM204031005FE | |
|---|---|
DigiKey Part Number | SM204FE-10M-ND |
Manufacturer | |
Manufacturer Product Number | SM204031005FE |
Description | RES 10M OHM 1% 2W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 2W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM204031005FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -55°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.080" L x 0.100" W (27.43mm x 2.54mm) | |
Height - Seated (Max) | 0.590" (14.99mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 3,76000 € | 37,60 € |
| 25 | 3,50440 € | 87,61 € |
| 50 | 3,35640 € | 167,82 € |
| 100 | 3,15590 € | 315,59 € |
| 300 | 3,09857 € | 929,57 € |
| 500 | 3,04886 € | 1.524,43 € |
| 1.000 | 2,99345 € | 2.993,45 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 6,05120 € |

