SLIM-MOX104 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM104035004FE

DigiKey Part Number
SM104FE-5M-ND
Manufacturer
Manufacturer Product Number
SM104035004FE
Description
RES 5M OHM 1% 1.5W RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 MOhms ±1% 1.5W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SM104035004FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Non-Inductive
Temperature Coefficient
50ppm/°C
Operating Temperature
-55°C ~ 110°C
Package / Case
Supplier Device Package
Radial
Size / Dimension
1.080" L x 0.100" W (27.43mm x 2.54mm)
Height - Seated (Max)
0.340" (8.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.206
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,87000 €3,87 €
102,91100 €29,11 €
252,69360 €67,34 €
502,56760 €128,38 €
1002,45200 €245,20 €
3002,34833 €704,50 €
5002,30606 €1.153,03 €
1.0002,25893 €2.258,93 €
5.0002,18418 €10.920,90 €
Manufacturers Standard Package
Unit Price without VAT:3,87000 €
Unit Price with VAT:4,79880 €