
OX181KE | |
|---|---|
DigiKey Part Number | OX181KE-ND |
Manufacturer | |
Manufacturer Product Number | OX181KE |
Description | RES 180 OHM 10% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OX181KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,58300 € | 15,83 € |
| 25 | 1,36960 € | 34,24 € |
| 50 | 1,23560 € | 61,78 € |
| 100 | 1,12160 € | 112,16 € |
| 300 | 0,97497 € | 292,49 € |
| 500 | 0,91864 € | 459,32 € |
| 1.000 | 0,85228 € | 852,28 € |
| 5.000 | 0,73424 € | 3.671,20 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,93880 € |

