
MOX200001006FE | |
|---|---|
DigiKey Part Number | MOX200F-100ME-ND |
Manufacturer | |
Manufacturer Product Number | MOX200001006FE |
Description | RES 100M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX200001006FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.087" Dia x 0.256" L (2.20mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,40700 € | 24,07 € |
| 25 | 2,21360 € | 55,34 € |
| 50 | 2,10160 € | 105,08 € |
| 100 | 2,01230 € | 201,23 € |
| 300 | 1,90683 € | 572,05 € |
| 500 | 1,86930 € | 934,65 € |
| 1.000 | 1,82748 € | 1.827,48 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 4,03000 € |

