
MOX1125231006JE | |
|---|---|
DigiKey Part Number | MOX1125J-100ME-ND |
Manufacturer | |
Manufacturer Product Number | MOX1125231006JE |
Description | RES 100M OHM 5% 1.5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 1.5W Through Hole Resistor Axial High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX1125231006JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.165" Dia x 1.270" L (4.19mm x 32.26mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,99000 € | 14,99 € |
| 10 | 12,62000 € | 126,20 € |
| 25 | 12,07520 € | 301,88 € |
| 50 | 11,75940 € | 587,97 € |
| 100 | 11,50790 € | 1.150,79 € |
| 300 | 11,20967 € | 3.362,90 € |
| 500 | 11,10358 € | 5.551,79 € |
| Unit Price without VAT: | 14,99000 € |
|---|---|
| Unit Price with VAT: | 18,58760 € |

