
MOX-2-121006JE | |
|---|---|
DigiKey Part Number | MOX2JE-100M-ND |
Manufacturer | |
Manufacturer Product Number | MOX-2-121006JE |
Description | RES 100M OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 5W Through Hole Resistor Axial High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX-2-121006JE Models |
Category | Composition |
Mfr | Features High Voltage |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 210°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.310" Dia x 2.120" L (7.87mm x 53.85mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVLR5208F100MK9 | C&B/RESI | 105 | 4506-HVLR5208F100MK9-ND | 15,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,95000 € | 20,95 € |
| 10 | 18,03500 € | 180,35 € |
| 25 | 17,36400 € | 434,10 € |
| 50 | 16,97500 € | 848,75 € |
| 100 | 16,66490 € | 1.666,49 € |
| 300 | 16,29727 € | 4.889,18 € |
| 500 | 16,16656 € | 8.083,28 € |
| Unit Price without VAT: | 20,95000 € |
|---|---|
| Unit Price with VAT: | 25,97800 € |

