510 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDV04FR510ET

DigiKey Part Number
273-KDV04FR510ETTR-ND - Tape & Reel (TR)
273-KDV04FR510ETCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KDV04FR510ET
Description
RES 0.51 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
510 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
KDV04FR510ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.160
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,18700 €1,87 €
250,15800 €3,95 €
500,13980 €6,99 €
1000,12440 €12,44 €
2500,10748 €26,87 €
5000,09686 €48,43 €
1.0000,08785 €87,85 €
5.0000,07178 €358,90 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06653 €665,30 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,35960 €