
KDV04FR100ET | |
|---|---|
DigiKey Part Number | 273-KDV04FR100ETTR-ND - Tape & Reel (TR) 273-KDV04FR100ETCT-ND - Cut Tape (CT) 273-KDV04FR100ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV04FR100ET |
Description | RES 0.1 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV04FR100ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,13840 € | 3,46 € |
| 50 | 0,12260 € | 6,13 € |
| 100 | 0,10890 € | 10,89 € |
| 250 | 0,09392 € | 23,48 € |
| 500 | 0,08452 € | 42,26 € |
| 1.000 | 0,07656 € | 76,56 € |
| 5.000 | 0,06236 € | 311,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05772 € | 577,20 € |
| 20.000 | 0,05377 € | 1.075,40 € |
| 30.000 | 0,05175 € | 1.552,50 € |
| 50.000 | 0,04945 € | 2.472,50 € |
| 70.000 | 0,04809 € | 3.366,30 € |
| 100.000 | 0,04676 € | 4.676,00 € |
| 120.000 | 0,04612 € | 5.534,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

