
KDV04FR240ET | |
|---|---|
DigiKey Part Number | 273-KDV04FR240ETTR-ND - Tape & Reel (TR) 273-KDV04FR240ETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KDV04FR240ET |
Description | RES 0.24 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV04FR240ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,15760 € | 3,94 € |
| 50 | 0,13920 € | 6,96 € |
| 100 | 0,12390 € | 12,39 € |
| 250 | 0,10704 € | 26,76 € |
| 500 | 0,09650 € | 48,25 € |
| 1.000 | 0,08751 € | 87,51 € |
| 5.000 | 0,07151 € | 357,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05358 € | 535,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |

