
HVC4020V2505JET | |
|---|---|
DigiKey Part Number | 273-HVC4020V2505JETTR-ND - Tape & Reel (TR) 273-HVC4020V2505JETCT-ND - Cut Tape (CT) 273-HVC4020V2505JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC4020V2505JET |
Description | RES SMD 25M OHM 5% 1.5W 4020 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MOhms ±5% 1.5W Chip Resistor Nonstandard High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC4020V2505JET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.402" L x 0.201" W (10.20mm x 5.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,54400 € | 25,44 € |
| 25 | 2,46280 € | 61,57 € |
| 50 | 2,42400 € | 121,20 € |
| 100 | 2,37280 € | 237,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,98742 € | 993,71 € |
| 1.000 | 1,94409 € | 1.944,09 € |
| 1.500 | 1,92295 € | 2.884,42 € |
| 2.500 | 1,90002 € | 4.750,05 € |
| 3.500 | 1,88689 € | 6.604,11 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,25320 € |

