
HVC0402N5007KET | |
|---|---|
DigiKey Part Number | 273-HVC0402N5007KETTR-ND - Tape & Reel (TR) 273-HVC0402N5007KETCT-ND - Cut Tape (CT) 273-HVC0402N5007KETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0402N5007KET |
Description | RES SMD 5G OHM 10% 1/20W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 GOhms ±10% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0402N5007KET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.041" L x 0.020" W (1.04mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,63000 € | 6,63 € |
| 10 | 5,25200 € | 52,52 € |
| 25 | 4,93800 € | 123,45 € |
| 50 | 4,83240 € | 241,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,37834 € | 2.189,17 € |
| 1.000 | 4,31021 € | 4.310,21 € |
| 1.500 | 4,27698 € | 6.415,47 € |
| Unit Price without VAT: | 6,63000 € |
|---|---|
| Unit Price with VAT: | 8,22120 € |

