Heat Sink TO-126 Aluminum 3.5W @ 28°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C126-025-1AE

DigiKey Part Number
C126-025-1AE-ND
Manufacturer
Manufacturer Product Number
C126-025-1AE
Description
HEATSINK FOR TO-126 25MM
Customer Reference
Detailed Description
Heat Sink TO-126 Aluminum 3.5W @ 28°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Board Level, Vertical
Package Cooled
Attachment Method
Clip and PC Pin
Shape
Rectangular, Fins
Length
0.984" (25.00mm)
Width
1.280" (32.51mm)
Diameter
-
Fin Height
0.732" (18.60mm)
Power Dissipation @ Temperature Rise
3.5W @ 28°C
Thermal Resistance @ Forced Air Flow
6.00°C/W @ 500 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.