
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 75 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 225W | |
Composition | Ceramic | |
Temperature Coefficient | 0/ -800ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Features | Non-Inductive, Pulse Withstanding, High Voltage | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.500" Dia x 18.000" L (38.10mm x 457.20mm) | |
Height - Seated (Max) | - | |
Lead Style | Ferrule Ends | |
Package / Case | Axial, Tubular | |
Failure Rate | - | |
Base Product Number |

