Similar

| GK1YBR-P14UC00-000L | |
|---|---|
| DigiKey Part Number | 1907-GK1YBR-P14UC00-000L-ND | 
| Manufacturer | |
| Manufacturer Product Number | GK1YBR-P14UC00-000L | 
| Description | ODU AMC RECEPT, STY K, SZ 1, 14P | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 14 | |
| Shell Size - Insert | 1 | |
| Shell Size, MIL | - | |
| Mounting Type | Panel Mount, Through Hole | |
| Mounting Feature | Bulkhead - Front Side Nut | |
| Termination | Solder | |
| Fastening Type | Push-Pull, Detent Lock | |
| Orientation | B | |
| Primary Material | Metal | |
| Shell Material | Aluminum | |
| Shell Finish | Ruthenium over Electroless Nickel | |
| Contact Finish - Mating | Gold | |
| Color | Silver | |
| Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
| Material Flammability Rating | UL94 V-0 | |
| Features | - | |
| Shielding | ||
| Current Rating (Amps) | 5A | |
| Voltage Rating | 200V | |
| Cable Opening | - | |
| Operating Temperature | -51°C ~ 125°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
| Insert Material | Polyetheretherketone (PEEK) | |
| Applications | Industrial, Medical, Military | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 135,83000 € | 135,83 € | 
| Unit Price without VAT: | 135,83000 € | 
|---|---|
| Unit Price with VAT: | 168,42920 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece