
| G13L0C-P18NJH0-0000 | |
|---|---|
| DigiKey Part Number | 1907-G13L0C-P18NJH0-0000-ND | 
| Manufacturer | |
| Manufacturer Product Number | G13L0C-P18NJH0-0000 | 
| Description | ODU MINI-SNAP RECEPT, STY 1, SZ | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 18 Position Circular Connector Receptacle, Female Sockets Crimp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 18 | |
| Shell Size - Insert | 3 | |
| Shell Size, MIL | - | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Bulkhead - Rear Side Nut | |
| Termination | Crimp | |
| Fastening Type | Push-Pull | |
| Orientation | 0 | |
| Primary Material | Metal | |
| Shell Material | Brass | |
| Shell Finish | Chrome over Nickel | |
| Contact Finish - Mating | Gold | |
| Color | Silver | |
| Ingress Protection | IP50 - Dust Protected | |
| Material Flammability Rating | - | |
| Features | Ground | |
| Shielding | ||
| Current Rating (Amps) | 10A | |
| Voltage Rating | 333V | |
| Cable Opening | - | |
| Operating Temperature | -40°C ~ 120°C | |
| Backshell Material, Plating | - | |
| Contact Material | Brass | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | Polyetheretherketone (PEEK) | |
| Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 103,19000 € | 103,19 € | 
| Unit Price without VAT: | 103,19000 € | 
|---|---|
| Unit Price with VAT: | 127,95560 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece