715-650-097-003-315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
715-650-097-003-315
ODU AMC High-Density

715.650.097.003.315

DigiKey Part Number
1907-715.650.097.003.315-ND
Manufacturer
Manufacturer Product Number
715.650.097.003.315
Description
AMC HD MATT CHROME PROTECTIVE CA
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 1.5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ODU
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
ODU AMC® Series
Shell Size - Insert
1.5
Material
Brass
Features
Dust Tight, Lanyard, Waterproof
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.