
TJA1057CTK/0J | |
|---|---|
DigiKey Part Number | 568-TJA1057CTK/0JTR-ND - Tape & Reel (TR) 568-TJA1057CTK/0JCT-ND - Cut Tape (CT) 568-TJA1057CTK/0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1057CTK/0J |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 300 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,69100 € | 6,91 € |
| 25 | 0,60920 € | 15,23 € |
| 100 | 0,48390 € | 48,39 € |
| 250 | 0,42380 € | 105,95 € |
| 500 | 0,37484 € | 187,42 € |
| 1.000 | 0,33949 € | 339,49 € |
| 2.500 | 0,31802 € | 795,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,26395 € | 1.583,70 € |
| 12.000 | 0,26174 € | 3.140,88 € |
| 18.000 | 0,25857 € | 4.654,26 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,14080 € |






