
USB2SERA11CFK | |
|---|---|
DigiKey Part Number | USB2SERA11CFK-ND |
Manufacturer | |
Manufacturer Product Number | USB2SERA11CFK |
Description | IC MCU USB TO SER BRIDGE 24QFN |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 24-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (5x5) |

