MFR Recommended



| UJA1131HW/3V3Y | |
|---|---|
| DigiKey Part Number | 568-UJA1131HW/3V3YTR-ND - Tape & Reel (TR) 568-UJA1131HW/3V3YCT-ND - Cut Tape (CT) 568-UJA1131HW/3V3YDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | UJA1131HW/3V3Y | 
| Description | IC TRANSCEIVER | 
| Customer Reference | |
| Detailed Description | PMIC 48-HTQFP (10x10) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UJA1131HW/3V3Y Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Applications | - | |
| Current - Supply | 2.8mA | |
| Voltage - Supply | 2V ~ 28V | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 48-TQFP Exposed Pad | |
| Supplier Device Package | 48-HTQFP (10x10) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece