
| UBA3070T/N1,118 | |
|---|---|
| DigiKey Part Number | 568-4924-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | UBA3070T/N1,118 | 
| Description | IC LED DRIVER CTRLR PWM 8SO | 
| Customer Reference | |
| Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 8-SO | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | DC DC Controller | |
| Topology | Step-Down (Buck) | |
| Internal Switch(s) | No | |
| Number of Outputs | 1 | |
| Voltage - Supply (Min) | 9.3V | |
| Voltage - Supply (Max) | 10.6V | |
| Voltage - Output | 12V | |
| Current - Output / Channel | - | |
| Frequency | - | |
| Dimming | PWM | |
| Applications | Backlight | |
| Operating Temperature | -40°C ~ 145°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SO | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece