1/1 Transceiver Half CANbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJF1051T/3,118

DigiKey Part Number
568-11881-2-ND - Tape & Reel (TR)
568-11881-1-ND - Cut Tape (CT)
568-11881-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJF1051T/3,118
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
120 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.666
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,64655 €1.616,38 €
5.0000,63185 €3.159,25 €
7.5000,62449 €4.683,68 €
12.5000,61634 €7.704,25 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,95500 €9,55 €
250,86640 €21,66 €
1000,76870 €76,87 €
2500,72212 €180,53 €
5000,69404 €347,02 €
1.0000,67311 €673,11 €
Digi-Reel®
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,93700 €9,37 €
250,85000 €21,25 €
1000,75410 €75,41 €
2500,70836 €177,09 €
5000,68082 €340,41 €
1.0000,67311 €673,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,58720 €