
TJA1152AT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1152AT/0ZTR-ND - Tape & Reel (TR) 568-TJA1152AT/0ZCT-ND - Cut Tape (CT) 568-TJA1152AT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1152AT/0Z |
Description | IC TRANSCEIVER 1/1 8SO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 2Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,36700 € | 23,67 € |
| 25 | 2,17320 € | 54,33 € |
| 100 | 1,96060 € | 196,06 € |
| 250 | 1,85916 € | 464,79 € |
| 500 | 1,79804 € | 899,02 € |
| 1.000 | 1,74774 € | 1.747,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,69463 € | 4.236,57 € |
| 5.000 | 1,66263 € | 8.313,15 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,89360 € |





