1/1 Transceiver Full CANbus 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1145AT/0Z

DigiKey Part Number
568-TJA1145AT/0ZTR-ND - Tape & Reel (TR)
568-TJA1145AT/0ZCT-ND - Cut Tape (CT)
568-TJA1145AT/0ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1145AT/0Z
Description
IC TRANSCEIVER FULL 1/1 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full CANbus 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
5Mbps
Manufacturer
NXP USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount
Number of Drivers/Receivers
1/1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Duplex
Full
Supplier Device Package
14-SO
Receiver Hysteresis
800 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.944
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,49000 €2,49 €
101,86100 €18,61 €
251,70360 €42,59 €
1001,53020 €153,02 €
2501,44748 €361,87 €
5001,41972 €709,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,33884 €3.347,10 €
5.0001,31225 €6.561,25 €
Manufacturers Standard Package
Unit Price without VAT:2,49000 €
Unit Price with VAT:3,08760 €