
TJA1145T/FDJ | |
|---|---|
DigiKey Part Number | 568-13282-2-ND - Tape & Reel (TR) 568-13282-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TJA1145T/FDJ |
Description | IC TRANSCEIVER FULL 1/1 14SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 200 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,11100 € | 21,11 € |
| 25 | 1,93440 € | 48,36 € |
| 100 | 1,74030 € | 174,03 € |
| 250 | 1,64772 € | 411,93 € |
| 500 | 1,59196 € | 795,98 € |
| 1.000 | 1,59165 € | 1.591,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,50842 € | 3.771,05 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,48440 € |


